Festo KMP4 Cable, 193016
- RS Stock No.:
- 278-6763
- Mfr. Part No.:
- KMP4-25P-5-PVC
- Manufacturer:
- Festo
Subtotal (1 unit)**
€125.77
(exc. VAT)
€154.70
(inc. VAT)
Temporarily out of stock - back order for despatch 30-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €125.77 |
**price indicative
- RS Stock No.:
- 278-6763
- Mfr. Part No.:
- KMP4-25P-5-PVC
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Accessory Type | Cable | |
Manufacturer Series | KMP4 | |
Model Number | 193016 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Accessory Type Cable | ||
Manufacturer Series KMP4 | ||
Model Number 193016 | ||
Related links
- Festo KMP4 Cable
- Festo KMP Cable
- HellermannTyton 515 Slide On Cable Marker Pre-printed "5" for...
- HellermannTyton Helagrip Slide On Cable Markers 2 → 5mm Cable,...
- HellermannTyton Helagrip Slide On Cable Markers Pre-printed "+" 515-03961
- HellermannTyton Helagrip Slide On Cable Markers Pre-printed "5" 515-03950
- HellermannTyton HODS50 Slide On Cable Marker Pre-printed "5" 531-15324
- HellermannTyton HODS50 Slide On Cable Marker Pre-printed "5" 531-15370