BETA 1, Electrician Knife Knife, 50 g
- RS Stock No.:
- 225-7490
- Mfr. Part No.:
- 1777BM
- Manufacturer:
- BETA
Subtotal (1 unit)*
€13.42
(exc. VAT)
€16.51
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.42 |
*price indicative
- RS Stock No.:
- 225-7490
- Mfr. Part No.:
- 1777BM
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Knife Type | Electrician Knife | |
| Product Type | Knife | |
| Weight | 50g | |
| Number of Tools | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Knife Type Electrician Knife | ||
Product Type Knife | ||
Weight 50g | ||
Number of Tools 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA foldaway knife has wire stripping notch and stainless steel blade.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
