KEMET 470 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 147-667
- Mfr. Part No.:
- T520Y477M006ATE018
- Manufacturer:
- KEMET
Subtotal (1 pack of 5 units)*
€10.51
(exc. VAT)
€12.93
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.102 | €10.51 |
*price indicative
- RS Stock No.:
- 147-667
- Mfr. Part No.:
- T520Y477M006ATE018
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-40 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Length | 7.3mm | |
| Series | T520 | |
| Height | 4mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Leakage Current | 296μA | |
| Ripple Current | 3.7A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 7343-40 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Length 7.3mm | ||
Series T520 | ||
Height 4mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Leakage Current 296μA | ||
Ripple Current 3.7A | ||
Minimum Operating Temperature -55°C | ||
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
Related links
- KEMET 470 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 6.3V dc
- CHEMI-CON 470 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Polymer Capacitor, 6.3V dc
- Nichicon 470 μF Surface Polymer Capacitor, 6.3V dc
