KEMET 470 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-1859
- Mfr. Part No.:
- T520Y477M006ATE018
- Manufacturer:
- KEMET
Subtotal (1 reel of 500 units)*
€731.50
(exc. VAT)
€899.50
(inc. VAT)
Temporarily out of stock
- Shipping from 27 March 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.463 | €731.50 |
*price indicative
- RS Stock No.:
- 173-1859
- Mfr. Part No.:
- T520Y477M006ATE018
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-40 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Series | T520 | |
| Electrolyte Type | Solid | |
| Leakage Current | 296μA | |
| Automotive Standard | No | |
| Ripple Current | 3.7A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 7343-40 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Leakage Current 296μA | ||
Automotive Standard No | ||
Ripple Current 3.7A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Lifetime 2000 h | ||
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
Related links
- KEMET 470 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 6.3V dc
- CHEMI-CON 470 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Polymer Capacitor, 6.3V dc
- Nichicon 470 μF Surface Polymer Capacitor, 6.3V dc
