Panasonic 47 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 103-8738
- Mfr. Part No.:
- 16TQC47MYFT
- Manufacturer:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 103-8738
- Mfr. Part No.:
- 16TQC47MYFT
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47 μF | |
| Mount Type | Surface | |
| Product Type | Polymer Capacitor | |
| Voltage | 16 V dc | |
| Depth | 4.3 mm | |
| Dimensions | 7.3 x 4.3 x 1.4 mm | |
| Electrolyte Type | Solid | |
| Height | 1.4 mm | |
| Leakage Current | 75.2 μA | |
| Length | 7.3 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | D15 | |
| Series | POSCAP TQC | |
| Technology | Polymer | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47 μF | ||
Mount Type Surface | ||
Product Type Polymer Capacitor | ||
Voltage 16 V dc | ||
Depth 4.3 mm | ||
Dimensions 7.3 x 4.3 x 1.4 mm | ||
Electrolyte Type Solid | ||
Height 1.4 mm | ||
Leakage Current 75.2 μA | ||
Length 7.3 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case D15 | ||
Series POSCAP TQC | ||
Technology Polymer | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- JP
POSCAP TQC series
Panasonic TQC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TQC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
High voltage up to 35 V dc
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Related links
- Panasonic 47 μF Surface Polymer Capacitor, 16V dc
- KEMET 47 μF Surface Polymer Capacitor, 16V dc
- Panasonic 1 mF Surface Polymer Capacitor, 16V dc
- Nichicon 47 μF Surface Polymer Capacitor, 16V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 16V dc
- Panasonic 100 μF Surface Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Polymer Capacitor, 16V dc
- KEMET 10 μF Surface Polymer Capacitor, 16V dc
