KEMET 220 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 124-8287
- Mfr. Part No.:
- A765KN227M1CLAE016
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 25 more to save €1.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.87
(exc. VAT)
€5.99
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.974 | €4.87 | - |
| 25 - 45 | €0.926 | €4.63 | €1.20 |
| 50 - 120 | €0.86 | €4.30 | €5.70 |
| 125 - 245 | €0.796 | €3.98 | €22.25 |
| 250 + | €0.722 | €3.61 | €63.00 |
*price indicative
- RS Stock No.:
- 124-8287
- Mfr. Part No.:
- A765KN227M1CLAE016
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 220μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8.3 x 8.3 x 9.7 mm | |
| Depth | 8.3mm | |
| Height | 9.7mm | |
| Series | A765 | |
| Length | 8.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 704μA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 0.1% | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3.7A | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 220μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8.3 x 8.3 x 9.7 mm | ||
Depth 8.3mm | ||
Height 9.7mm | ||
Series A765 | ||
Length 8.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 704μA | ||
Lifetime 2000 h | ||
Dissipation Factor 0.1% | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3.7A | ||
Diameter 8mm | ||
- COO (Country of Origin):
- CN
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Related links
- KEMET 220 μF Surface Polymer Capacitor, 16V dc
- KEMET 47 μF Surface Polymer Capacitor, 16V dc
- KEMET 10 μF Surface Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Polymer Capacitor, 16V dc
- Panasonic 47 μF Surface Polymer Capacitor, 16V dc
- KEMET 330 μF Surface Polymer Capacitor, 16V dc
- KEMET 150 μF Surface Polymer Capacitor, 16V dc
- KEMET 100 μF Surface Polymer Capacitor, 16V dc
