KEMET 1.5 mF Surface Polymer Capacitor, 6.3V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.84

(exc. VAT)

€8.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.368€6.84
25 +€1.336€6.68

*price indicative

RS Stock No.:
124-8282
Mfr. Part No.:
A765MU158M0JLAE010
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

1.5mF

Voltage

6.3V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10.3 x 10.3 x 12.6 mm

Height

12.6mm

Depth

10.3mm

Series

A765

Length

10.3mm

Electrolyte Type

Solid

Dissipation Factor

0.1%

Ripple Current

4.1A

Leakage Current

1.89mA

Diameter

10mm

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Automotive Standard

No

COO (Country of Origin):
CN

KEMET A765 Series


The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.

Features


Surface mount form factor

Miniature

Ultra-low impedance

High-ripple current capability

105°C/2,000 hours

Applications


A765 Series are suitable for industrial and commercial applications:

LED driver power supplies

Laptop power supplies

Mobile phone chargers

Computer motherboards

Professional power amplifiers

Industrial control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy