KYOCERA AVX 4.7 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 144-1504
- Mfr. Part No.:
- TCJB475M035R0200E
- Manufacturer:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-1504
- Mfr. Part No.:
- TCJB475M035R0200E
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 4.7 μF | |
| Mount Type | Surface | |
| Product Type | Polymer Capacitor | |
| Voltage | 35 V dc | |
| Automotive Standard | No | |
| Depth | 2.8 mm | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Dissipation Factor | 6 % | |
| Electrolyte Type | Solid | |
| Height | 1.9 mm | |
| Lead Pitch | 1.4 mm | |
| Leakage Current | 16.5 μA | |
| Length | 3.5 mm | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 1210 | |
| Polarity | Polar | |
| Series | TCJ | |
| Technology | Polymer | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 4.7 μF | ||
Mount Type Surface | ||
Product Type Polymer Capacitor | ||
Voltage 35 V dc | ||
Automotive Standard No | ||
Depth 2.8 mm | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Dissipation Factor 6 % | ||
Electrolyte Type Solid | ||
Height 1.9 mm | ||
Lead Pitch 1.4 mm | ||
Leakage Current 16.5 μA | ||
Length 3.5 mm | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 1210 | ||
Polarity Polar | ||
Series TCJ | ||
Technology Polymer | ||
Tolerance ±20 % | ||
AVX offers a broad range of conductive polymer solid electrolytic capacitors, targeting general and specific market requirements. Typical features like high capacitance in small and low profile, low ESR, stability of performance in time, benign failure mode under recommended use conditions, make them a good choice in applications like smartphones, tablets, PCs, telecommunication, SSD and also industrial, automotive, defense and aerospace.They are the first to market with several new polymer technologies such as the highest voltage in the industry, over 100Vr (Elektra award 2010), smallest case size 0603, 0805, highest reliability polymer in hermetically sealed package with 10 000 hrs life (Elektra award 2015) and highest energy density Joules / cc.AVX polymers are available in a wide variety of technologies like low profile, high CV, high energy, low ESR in both J-lead and facedown (undertab) designs in product series targeting commercial, industrial, aerospace and automotive (AEC-Q200) requirements.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials. Their polymer capacitors are environmentally friendly, lead-free, halogen free and RoHS compliant.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Lower ESR
3x reflow 260°C compatible
AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial , networking and other applications. The series offers a wide range of capacitance with industry standard J-lead terminations, maximum operating temperature up to +125°C. Polymer capacitors standard derating rules are 10% for low voltage products, 20% for high voltage ones. Lead-free, halogen free compound, RoHS compliant components.
Related links
- KYOCERA AVX 4.7 μF Surface Polymer Capacitor, 35V dc
- AVX 4.7 μF Surface Polymer Capacitor, 35V dc
- KYOCERA AVX 10 μF Surface Polymer Capacitor, 35V dc
- KYOCERA AVX 47 μF Surface Polymer Capacitor, 35V dc
- KYOCERA AVX 33 μF Surface Polymer Capacitor, 35V dc
- KYOCERA AVX 4.7 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 4.7 μF Tantalum Tantalum Capacitor 35V dc TAJ Series
- KYOCERA AVX 4.7 μF Electrolytic Tantalum Capacitor 35V dc TPS Series
