KYOCERA AVX 10 μF Surface Polymer Capacitor, 35V dc

Subtotal (1 pack of 5 units)*

€2.53

(exc. VAT)

€3.11

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 220 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€0.506€2.53

*price indicative

RS Stock No.:
181-9991
Mfr. Part No.:
TCQD106M035R0070E
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

10μF

Voltage

35V dc

Mount Type

Surface

Package/Case

2917

Polarity

Polar

Lead Pitch

4.4mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.9 mm

Depth

4.3mm

Series

TCQ

Height

2.9mm

Length

7.3mm

Electrolyte Type

Solid

Minimum Operating Temperature

25°C

Dissipation Factor

6%

Automotive Standard

AEC-Q200

Lifetime

2000 h

Leakage Current

35μA

AVX’s TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability. AVX offers a wide portfolio of Automotive Solid Electrolytic Capacitors in three product families. Each of these technologies bring unique features to best suit the specific requirements for many automotive applications.

Conductive polymer electrode

Benign failure mode under recommended use conditions

Robust design for automotive applications

Humidity 85°C/85%RH, Vr, 1000 hours

Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level

-55 to +125°C operation temperature

Full voltage range: 4-50V

DCL 0.1 CV

3x re flow 260°C compatible

Typical Applications

DC/DC converters

Telecommunications (Coupling/Decoupling)

Industrial & Special

Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy