Nichicon 330 μF Through Hole Polymer Capacitor, 6.3V dc

Subtotal (1 box of 200 units)*

€133.20

(exc. VAT)

€163.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +€0.666€133.20

*price indicative

RS Stock No.:
162-0387
Mfr. Part No.:
PLS0J331MDL4
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

6.3V dc

Mount Type

Through Hole

Lead Pitch

2.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 10.5 mm

Height

10.5mm

Length

10.5mm

Series

LS

Electrolyte Type

Solid

Ripple Current

3A

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Leakage Current

416μA

Lifetime

5000 h

Automotive Standard

No

Diameter

6.3mm

COO (Country of Origin):
CN

LS Series Solid Electrolytic Radial


Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy