Nichicon 560 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 165-3939
- Mfr. Part No.:
- PLS0J561MCO8
- Manufacturer:
- Nichicon
Get a bulk buy discount
Add 1000 more to save 14%
View bulk pricing optionsSubtotal (1 box of 200 units)*
€142.80
(exc. VAT)
€175.60
(inc. VAT)
Last RS stock
- Final 1,400 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 800 | €0.714 | €142.80 | - |
| 1000 - 1800 | €0.607 | €121.40 | 14% |
| 2000 - 2800 | €0.536 | €107.20 | 24% |
| 3000 - 4800 | €0.464 | €92.80 | 35% |
| 5000 + | €0.429 | €85.80 | 39% |
*price indicative
- RS Stock No.:
- 165-3939
- Mfr. Part No.:
- PLS0J561MCO8
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 9 mm | |
| Series | LS | |
| Length | 9mm | |
| Height | 9mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 4.3A | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Leakage Current | 706μA | |
| Lifetime | 5000 h | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 9 mm | ||
Series LS | ||
Length 9mm | ||
Height 9mm | ||
Electrolyte Type Solid | ||
Ripple Current 4.3A | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Leakage Current 706μA | ||
Lifetime 5000 h | ||
- COO (Country of Origin):
- JP
LS Series Solid Electrolytic Radial
Solid Radial 105°C
Related links
- Nichicon 560 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 330 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 470 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 6.3V dc
