Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 163-7181
- Mfr. Part No.:
- 870235174002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 800 units)*
€452.80
(exc. VAT)
€556.80
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 + | €0.566 | €452.80 |
*price indicative
- RS Stock No.:
- 163-7181
- Mfr. Part No.:
- 870235174002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Package/Case | 800 | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Series | WCAP-PT5H | |
| Length | 8mm | |
| Height | 8mm | |
| Ripple Current | 6.1A | |
| Leakage Current | 592μA | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 5000 h | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Package/Case 800 | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Series WCAP-PT5H | ||
Length 8mm | ||
Height 8mm | ||
Ripple Current 6.1A | ||
Leakage Current 592μA | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Lifetime 5000 h | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 820 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 6.3V dc
