Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 35V dc

Subtotal (1 box of 800 units)*

€476.00

(exc. VAT)

€585.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
800 +€0.595€476.00

*price indicative

RS Stock No.:
163-7141
Mfr. Part No.:
870055674005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

47μF

Voltage

35V dc

Mount Type

Through Hole

Package/Case

800

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 11.5 mm

Series

WCAP-PTHR

Height

11.5mm

Length

11.5mm

Diameter

8mm

Lifetime

2000 h

Leakage Current

329μA

Ripple Current

2.89A

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Automotive Standard

No

COO (Country of Origin):
CN

Wurth Elektronik General Purpose WCAP-PTHR Capacitor Series 105°C


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PTHR is a high reliability polymer electrolytic capacitor series

Low ESR at high frequency range

High permissible ripple current

Load life of 2000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering is recommended

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy