Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 35V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-7138
Mfr. Part No.:
870055673002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

22μF

Voltage

35V dc

Mount Type

Through Hole

Package/Case

1500

Lead Pitch

2.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 8 mm

Length

8mm

Height

8mm

Series

WCAP-PTHR

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Ripple Current

2.1A

Lifetime

2000 h

Diameter

6.3mm

Leakage Current

154μA

Automotive Standard

No

COO (Country of Origin):
CN

Wurth Elektronik General Purpose WCAP-PTHR Capacitor Series 105°C


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PTHR is a high reliability polymer electrolytic capacitor series

Low ESR at high frequency range

High permissible ripple current

Load life of 2000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering is recommended

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy