Wurth Elektronik 100 μF Through Hole Polymer Capacitor, 35V dc

Subtotal (1 box of 600 units)*

€490.80

(exc. VAT)

€603.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
600 +€0.818€490.80

*price indicative

RS Stock No.:
163-7146
Mfr. Part No.:
870055675009
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

100μF

Voltage

35V dc

Mount Type

Through Hole

Package/Case

600

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 12.5 mm

Height

12.5mm

Series

WCAP-PTHR

Length

12.5mm

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Leakage Current

700μA

Ripple Current

3.7A

Lifetime

2000 h

Diameter

10mm

Automotive Standard

No

COO (Country of Origin):
CN

Wurth Elektronik General Purpose WCAP-PTHR Capacitor Series 105°C


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PTHR is a high reliability polymer electrolytic capacitor series

Low ESR at high frequency range

High permissible ripple current

Load life of 2000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering is recommended

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy