Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 50V dc
- RS Stock No.:
- 163-7149
- Mfr. Part No.:
- 870055774002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 800 units)*
€1,123.20
(exc. VAT)
€1,381.60
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 + | €1.404 | €1,123.20 |
*price indicative
- RS Stock No.:
- 163-7149
- Mfr. Part No.:
- 870055774002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Package/Case | 800 | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 11.5 mm | |
| Series | WCAP-PTHR | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Diameter | 8mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.8A | |
| Leakage Current | 220μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Package/Case 800 | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 11.5 mm | ||
Series WCAP-PTHR | ||
Height 11.5mm | ||
Length 11.5mm | ||
Diameter 8mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.8A | ||
Leakage Current 220μA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PTHR Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHR is a high reliability polymer electrolytic capacitor series
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Surface Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 33 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 10 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 50V dc
