Wurth Elektronik 33 μF Through Hole Polymer Capacitor, 50V dc
- RS Stock No.:
- 163-7150
- Mfr. Part No.:
- 870055775003
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 600 units)*
€1,108.80
(exc. VAT)
€1,363.80
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 600 + | €1.848 | €1,108.80 |
*price indicative
- RS Stock No.:
- 163-7150
- Mfr. Part No.:
- 870055775003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Package/Case | 600 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12.5 mm | |
| Series | WCAP-PTHR | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 330μA | |
| Diameter | 10mm | |
| Ripple Current | 2A | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Package/Case 600 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12.5 mm | ||
Series WCAP-PTHR | ||
Height 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 330μA | ||
Diameter 10mm | ||
Ripple Current 2A | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PTHR Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHR is a high reliability polymer electrolytic capacitor series
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 33 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 10 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Surface Aluminium Polymer Capacitor, 50V dc
