CHEMI-CON 100 μF Surface Polymer Capacitor, 6.3V dc

Subtotal (1 reel of 1000 units)*

€436.00

(exc. VAT)

€536.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.436€436.00

*price indicative

RS Stock No.:
170-0474
Mfr. Part No.:
APXE6R3ARA101ME61G
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

100μF

Voltage

6.3V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

5 (Dia) x 5.8 mm

Height

5.8mm

Length

5.8mm

Series

NP-CAP PXE

Electrolyte Type

Solid

Diameter

5mm

Lifetime

2000 h

Leakage Current

126μA

Dissipation Factor

12%

Automotive Standard

No

Minimum Operating Temperature

-55°C

Ripple Current

2.5A

COO (Country of Origin):
JP

NP-CAP PXE Series


Super low ESR, impedance and high heat resistance using conductive polymer as an electrolyte. Suitable for DC-DC converters, voltage regulators and decoupling applications. Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy