Vishay 68 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-3720
- Mfr. Part No.:
- T55T686M6R3C0070
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€1,164.00
(exc. VAT)
€1,431.00
(inc. VAT)
- Shipping from 13 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.388 | €1,164.00 |
| 6000 + | €0.383 | €1,149.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-3720
- Mfr. Part No.:
- T55T686M6R3C0070
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-12 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.2 mm | |
| Height | 1.2mm | |
| Series | T55 | |
| Depth | 2.8mm | |
| Length | 3.5mm | |
| Better World Claim | Designed to Optimise Safety | |
| Electrolyte Type | Solid | |
| Better World Product | Yes | |
| Ripple Current | 1.17A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Leakage Current | 42.8μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528-12 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.2 mm | ||
Height 1.2mm | ||
Series T55 | ||
Depth 2.8mm | ||
Length 3.5mm | ||
Better World Claim Designed to Optimise Safety | ||
Electrolyte Type Solid | ||
Better World Product Yes | ||
Ripple Current 1.17A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Leakage Current 42.8μA | ||
T55 Series
Related links
- Vishay 68 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 68 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 6.3V dc
- KYOCERA AVX 68 μF Surface Polymer Capacitor, 6.3V dc
- Vishay 100 μF Surface Polymer Capacitor, 6.3V dc
- Vishay 4.7 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Surface Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
