KEMET 220 μF Through Hole Polymer Capacitor, 25V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-9273
Mfr. Part No.:
A750KS227M1EAAE015
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

220μF

Voltage

25V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 12 mm

Series

A750

Height

12mm

Electrolyte Type

Solid

Leakage Current

1.1mA

Ripple Current

4.42A

Minimum Operating Temperature

-55°C

Diameter

8mm

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

12%

COO (Country of Origin):
CN
KEMET’s A750 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A750 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A750 is ideally suited for industrial and commercial applications. Typical applications include mobile phone chargers, computer motherboards, servers and adapters (laptop power supplies)

Through-hole form factor

Low impedance

High ripple current

105°C/2,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy