KEMET 220 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 173-9423
- Mfr. Part No.:
- A750KS227M1EAAE015
- Manufacturer:
- KEMET
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-9423
- Mfr. Part No.:
- A750KS227M1EAAE015
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Series | A750 | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Leakage Current | 1.1mA | |
| Ripple Current | 4.42A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Series A750 | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
Leakage Current 1.1mA | ||
Ripple Current 4.42A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
KEMETs A750 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A750 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A750 is ideally suited for industrial and commercial applications. Typical applications include mobile phone chargers, computer motherboards, servers and adapters (laptop power supplies)
Through-hole form factor
Low impedance
High ripple current
105°C/2,000 hours
Related links
- KEMET 220 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 22 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 10 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 47 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 25V dc
