KEMET 47 μF Through Hole Polymer Capacitor, 63V dc
- RS Stock No.:
- 173-9406
- Mfr. Part No.:
- A759KS476M1JAAE068
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.572 | €7.86 |
| 25 - 45 | €1.492 | €7.46 |
| 50 - 120 | €1.382 | €6.91 |
| 125 - 245 | €1.288 | €6.44 |
| 250 + | €1.162 | €5.81 |
*price indicative
- RS Stock No.:
- 173-9406
- Mfr. Part No.:
- A759KS476M1JAAE068
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Series | A759 | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.63A | |
| Diameter | 8mm | |
| Lifetime | 2000 h | |
| Leakage Current | 444.15μA | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Series A759 | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.63A | ||
Diameter 8mm | ||
Lifetime 2000 h | ||
Leakage Current 444.15μA | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
KEMETs A759 Single-Ended Conductive Polymer AluminumSolid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents duringnormal operation. The A759 is ideally suited for industrial and commercial applications. Typical applications include long life LED drivers, professional power amplifiers and industrial power supplies).
Through-hole form factor
High Voltage
Low impedance
High ripple current
125°C/2,000 hours
Related links
- KEMET 47 μF Through Hole Polymer Capacitor, 63V dc
- Nichicon 27 μF Through Hole Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 63V dc
- Wurth Elektronik 39 μF Through Hole Polymer Capacitor, 63V dc
- Nichicon 47 μF Surface Polymer Capacitor, 63V dc
- KEMET 1.5 μF Surface Polymer Capacitor, 63V dc
- KEMET 15 μF Surface Polymer Capacitor, 63V dc
- KEMET 6.8 μF Surface Polymer Capacitor, 63V dc
