Nichicon 27 μF Through Hole Polymer Capacitor, 63V dc

Subtotal (1 box of 200 units)*

€513.60

(exc. VAT)

€631.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 800 unit(s), ready to ship from another location
Units
Per unit
Per Box*
200 +€2.568€513.60

*price indicative

RS Stock No.:
173-3350
Mfr. Part No.:
PLV1J270MDL1
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

27μF

Voltage

63V dc

Mount Type

Through Hole

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 12 mm

Series

LV

Length

12mm

Height

12mm

Electrolyte Type

Solid

Automotive Standard

No

Lifetime

1000 h, 3000 h

Diameter

8mm

Leakage Current

340μA

Ripple Current

2.1A

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

COO (Country of Origin):
CN

LV Series Solid Electrolytic Radial


Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy