Nichicon 47 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 187-2318
- Mfr. Part No.:
- PCV1J470MCL2GS
- Manufacturer:
- Nichicon
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.29
(exc. VAT)
€7.74
(inc. VAT)
Last RS stock
- Final 1,091 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €6.29 | €3.145 | - |
| 10 - 24 | €5.98 | €2.99 | 4% |
| 25 - 49 | €5.52 | €2.76 | 12% |
| 50 - 99 | €5.16 | €2.58 | 17% |
| 100 + | €4.68 | €2.34 | 25% |
*price indicative
- RS Stock No.:
- 187-2318
- Mfr. Part No.:
- PCV1J470MCL2GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10.3 x 10.3 x 9.9 mm | |
| Length | 10.3mm | |
| Depth | 10.3mm | |
| Height | 9.9mm | |
| Series | CV | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | No | |
| Diameter | 10mm | |
| Lifetime | 3000 h | |
| Leakage Current | 592μA | |
| Ripple Current | 3.3A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10.3 x 10.3 x 9.9 mm | ||
Length 10.3mm | ||
Depth 10.3mm | ||
Height 9.9mm | ||
Series CV | ||
Electrolyte Type Solid | ||
Dissipation Factor 0.12% | ||
Automotive Standard No | ||
Diameter 10mm | ||
Lifetime 3000 h | ||
Leakage Current 592μA | ||
Ripple Current 3.3A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
High voltage (to 125V), Low ESR, High ripple current
Load life of 3000 hours at 105°C
SMD type : Lead free reflow soldering condition at 260°C peak correspondence
Related links
- Nichicon 47 μF Surface Polymer Capacitor, 63V dc
- Nichicon 33 μF Surface Polymer Capacitor, 63V dc
- Nichicon 56 μF Surface Polymer Capacitor, 63V dc
- Nichicon 10 μF Surface Polymer Capacitor, 63V dc
- Nichicon 22 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 63V dc
- KEMET 1.5 μF Surface Polymer Capacitor, 63V dc
- KEMET 15 μF Surface Polymer Capacitor, 63V dc
