Panasonic 56 μF Through Hole Polymer Capacitor, 50V dc
- RS Stock No.:
- 178-0986
- Mfr. Part No.:
- EEHAZF1H560
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
€118.40
(exc. VAT)
€145.60
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 400 | €0.592 | €118.40 |
| 600 - 800 | €0.567 | €113.40 |
| 1000 + | €0.525 | €105.00 |
*price indicative
- RS Stock No.:
- 178-0986
- Mfr. Part No.:
- EEHAZF1H560
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 56μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Dimensions | 8 (Dia) x 9.5 mm | |
| Height | 9.5mm | |
| Series | ZF | |
| Length | 9.5mm | |
| Electrolyte Type | Hybrid | |
| Diameter | 8mm | |
| Leakage Current | 28μA | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 1000 h | |
| Ripple Current | 0.7A | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 56μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Dimensions 8 (Dia) x 9.5 mm | ||
Height 9.5mm | ||
Series ZF | ||
Length 9.5mm | ||
Electrolyte Type Hybrid | ||
Diameter 8mm | ||
Leakage Current 28μA | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Lifetime 1000 h | ||
Ripple Current 0.7A | ||
Dissipation Factor 10% | ||
Endurance : 1000 h at 150 °C (High temperature)
High temperature compared with ZC series
High-withstand voltage (25 V to 63 V), Low LC (0.01 CV or 3 μF)
Equivalent to conductive polymer type Aluminum Electrolytic Capacitor(There are little characteristics change by temperature and frequency)
Related links
- Panasonic 56 μF Through Hole Polymer Capacitor, 50 V dc
- Panasonic 150 μF Through Hole Polymer Capacitor, 50 V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 50 V dc
- Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 50 V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 50 V dc
- Wurth Elektronik 10 μF Through Hole Polymer Capacitor, 50 V dc
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 50 V dc
- Wurth Elektronik 33 μF Through Hole Polymer Capacitor, 50 V dc
