Panasonic 56 μF Polymer Capacitor 50V dc, Through Hole
- RS Stock No.:
- 178-1209
- Mfr. Part No.:
- EEHAZF1H560
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.95
(exc. VAT)
€3.65
(inc. VAT)
Last RS stock
- Final 160 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.59 | €2.95 |
| 50 - 95 | €0.544 | €2.72 |
| 100 - 245 | €0.518 | €2.59 |
| 250 - 495 | €0.512 | €2.56 |
| 500 + | €0.506 | €2.53 |
*price indicative
- RS Stock No.:
- 178-1209
- Mfr. Part No.:
- EEHAZF1H560
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 56μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Height | 9.5mm | |
| Length | 9.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 150°C | |
| Lifetime | 1000 h | |
| Lead Pitch | 3.5mm | |
| Series | ZF | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 28μA | |
| Ripple Current | 700mA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 56μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Height 9.5mm | ||
Length 9.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 150°C | ||
Lifetime 1000 h | ||
Lead Pitch 3.5mm | ||
Series ZF | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 28μA | ||
Ripple Current 700mA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
Endurance : 1000 h at 150 °C (High temperature)
High temperature compared with ZC series
High-withstand voltage (25 V to 63 V), Low LC (0.01 CV or 3 μF)
Equivalent to conductive polymer type Aluminum Electrolytic Capacitor(There are little characteristics change by temperature and frequency)
