Panasonic 100 μF Polymer Capacitor 16V dc, Through Hole - 16SEPC100M+TSS

Subtotal (1 bag of 1500 units)*

€504.00

(exc. VAT)

€619.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1500 +€0.336€504.00

*price indicative

RS Stock No.:
179-3358
Mfr. Part No.:
16SEPC100M+TSS
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

16V dc

Mount Type

Through Hole

Height

6mm

Polarity

Polar

Length

6mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

5000 h

Automotive Standard

No

Leakage Current

320μA

Ripple Current

2.49A

Series

SEPC

Tolerance

±20 %

Dissipation Factor

10%

COO (Country of Origin):
JP
Low ESR obtained by using conductive polymer electrolyte.

Pb-free

Long life

Superior temperature characteristics.

Wide capacitance range from 1μF to 2700μF.

High voltage, high reliability.

OS-CON is an aluminum solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.

Super high voltage : 100 V.DC max.

Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)

Long life, Endurance : 105 ℃ 5000 h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy