KEMET 100 μF Surface Polymer Capacitor, 63V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-7225
Mfr. Part No.:
A767MU107M1JLAE028
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

100μF

Voltage

63V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10.3 x 10.3 x 12.4 mm

Series

A767

Length

10.3mm

Depth

10.3mm

Height

12.4mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

2.55A

Leakage Current

1.26mA

Automotive Standard

No

Dissipation Factor

0.1%

Diameter

10mm

Lifetime

2000 h

COO (Country of Origin):
CN
KEMET’s A767 Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A767 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A767 is ideally suited for industrial and commercial applications.

Applications

Typical applications include industrial power supplies,

switch power supplies and industrial control systems.

Benefits

Surface mount form factor

Ultra low impedance

High ripple current

High voltage

105°C/2,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy