Nichicon 56 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 187-2361
- Mfr. Part No.:
- GYA1J560MCQ1GS
- Manufacturer:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.06
(exc. VAT)
€7.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €6.06 | €1.212 |
| 5 - 9 | €5.17 | €1.034 |
| 10 - 19 | €4.55 | €0.91 |
| 20 - 49 | €3.92 | €0.784 |
| 50 + | €3.64 | €0.728 |
*price indicative
- RS Stock No.:
- 187-2361
- Mfr. Part No.:
- GYA1J560MCQ1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 56μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10.3 x 10.3 x 10.3 mm | |
| Series | YA | |
| Depth | 10.3mm | |
| Length | 10.3mm | |
| Height | 10.3mm | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.4A | |
| Leakage Current | 35.28μA | |
| Diameter | 10mm | |
| Lifetime | 4000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 56μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10.3 x 10.3 x 10.3 mm | ||
Series YA | ||
Depth 10.3mm | ||
Length 10.3mm | ||
Height 10.3mm | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.4A | ||
Leakage Current 35.28μA | ||
Diameter 10mm | ||
Lifetime 4000 h | ||
Automotive Standard No | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
High Reliability, Low ESR,High ripple current
Long life of 4000 hours at 125°C
Related links
- Nichicon 56 μF Surface Polymer Capacitor, 63V dc
- Nichicon 33 μF Surface Polymer Capacitor, 63V dc
- Nichicon 10 μF Surface Polymer Capacitor, 63V dc
- Nichicon 47 μF Surface Polymer Capacitor, 63V dc
- Nichicon 22 μF Surface Polymer Capacitor, 63V dc
- KEMET 100 μF Surface Polymer Capacitor, 63V dc
- KEMET 15 μF Surface Polymer Capacitor, 63V dc
- KEMET 1.5 μF Surface Polymer Capacitor, 63V dc
