Nichicon 33 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 187-2186
- Mfr. Part No.:
- GYB1J330MCQ1GS
- Manufacturer:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-2186
- Mfr. Part No.:
- GYB1J330MCQ1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8.3 x 8.3 x 10.3 mm | |
| Series | YB | |
| Length | 8.3mm | |
| Height | 10.3mm | |
| Depth | 8.3mm | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.6A | |
| Diameter | 8mm | |
| Lifetime | 10000 h | |
| Leakage Current | 20.79μA | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8.3 x 8.3 x 10.3 mm | ||
Series YB | ||
Length 8.3mm | ||
Height 10.3mm | ||
Depth 8.3mm | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.6A | ||
Diameter 8mm | ||
Lifetime 10000 h | ||
Leakage Current 20.79μA | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
High Reliability, Low ESR,High ripple current
Long life of 10000 hours at 105°C
Related links
- Nichicon 33 μF Surface Polymer Capacitor, 63V dc
- Nichicon 56 μF Surface Polymer Capacitor, 63V dc
- Nichicon 10 μF Surface Polymer Capacitor, 63V dc
- Nichicon 47 μF Surface Polymer Capacitor, 63V dc
- Vishay 33 μF Surface Polymer Capacitor, 63V dc
- Nichicon 22 μF Surface Polymer Capacitor, 63V dc
- KEMET 100 μF Surface Polymer Capacitor, 63V dc
- KEMET 15 μF Surface Polymer Capacitor, 63V dc
