KEMET 150 μF Through Hole Polymer Capacitor, 63V dc

Get a bulk buy discount

Add 20 more to save 5%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.01

(exc. VAT)

€4.93

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.005€4.01-
20 - 48€1.895€3.795%
50 - 98€1.765€3.5311%
100 - 198€1.64€3.2818%
200 +€1.48€2.9626%

*price indicative

RS Stock No.:
179-7227
Mfr. Part No.:
A759MW157M1JEAE048
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

150μF

Voltage

63V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 (Dia) x 16 mm

Height

16mm

Series

A759

Length

31mm

Electrolyte Type

Solid

Dissipation Factor

12%

Automotive Standard

No

Lifetime

2000 h

Diameter

10mm

Minimum Operating Temperature

-55°C

Leakage Current

1.418mA

Ripple Current

2.61A

COO (Country of Origin):
CN
KEMET’s A759 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A759 is ideally suited for industrial and commercial applications.

Applications

Typical applications include long life LED drivers,

professional power amplifiers and industrial power supplies.

Benefits

Through-hole form factor

High voltage

Low impedance

High ripple current

125°C/2,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy