AVX 10 μF Surface Polymer Capacitor, 35V dc

Get a bulk buy discount

Add 100 more to save 8%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€11.17

(exc. VAT)

€13.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€1.117€11.17-
100 - 190€1.021€10.218%
200 +€0.923€9.2317%

*price indicative

Packaging Options:
RS Stock No.:
249-0395
Mfr. Part No.:
TCJC106M035R0200E
Manufacturer:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

10μF

Voltage

35V dc

Mount Type

Surface

Package/Case

2312

Lead Pitch

2.9mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6 x 3.2 x 2.6 mm

Series

TCJ

Height

2.6mm

Length

6mm

Electrolyte Type

Solid

Leakage Current

35μA

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy