KYOCERA AVX 330 μF Surface Polymer Capacitor, 6.3V dc

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

€1,002.00

(exc. VAT)

€1,232.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500€2.004€1,002.00-
1000 - 1000€1.952€976.002%
1500 +€1.904€952.004%

*price indicative

RS Stock No.:
186-4706
Mfr. Part No.:
TCQD337M006R0025E
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

2917

Polarity

Polar

Lead Pitch

4.4mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.9 mm

Length

7.3mm

Depth

4.3mm

Series

TCQ

Height

2.9mm

Electrolyte Type

Solid

Dissipation Factor

6%

Automotive Standard

AEC-Q200

Lifetime

2000 h

Leakage Current

198μA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ
AVX’s TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability to address the reliability requirements of automotive applications.

Conductive polymer electrode

Benign failure mode under recommended use conditions

Robust design for automotive applications

Humidity 85°C/85%RH, Vr, 1000 hours

Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level -55 to +125°C operation temperature

Full voltage range: 4-50V

DCL 0.1 CV

3x reflow 260°C compatible

Applications

DC/DC converters

Telecommunications (Coupling/Decoupling)

Industrial & Special

Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy