Wurth Elektronik 47 μF Surface Polymer Capacitor, 63V dc

Subtotal (1 reel of 400 units)*

€783.20

(exc. VAT)

€963.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +€1.958€783.20

*price indicative

RS Stock No.:
257-0066
Mfr. Part No.:
875075861006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

47μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Length

12.4mm

Series

WCAP-PSLC

Minimum Operating Temperature

-55°C

Ripple Current

2A

Dissipation Factor

12%

Lifetime

2000 h

Automotive Standard

No

Leakage Current

592.2μA

The Wurth Elektronik aluminium polymer capacitors with ultra high permissible ripple current and low ESR over high frequency range. It consist of an operating temperature of 55°C to +105°C. It is used for low ripple voltage at the switching.

Capacitance Value is 47 μF

Voltage rating is 63 V

Endurance rating is 2000 h

Used in high-end power supply, industrial computer, charger, digital set-top box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy