Nichicon 56 μF Surface Polymer Capacitor, 63V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
187-2454
Mfr. Part No.:
GYB1J560MCQ1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

56μF

Voltage

63V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

4.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10.3 x 10.3 x 10.3 mm

Series

YB

Length

10.3mm

Height

10.3mm

Depth

10.3mm

Electrolyte Type

Hybrid

Ripple Current

1.8A

Minimum Operating Temperature

-55°C

Leakage Current

35.28μA

Automotive Standard

No

Dissipation Factor

0.08%

Lifetime

10000 h

Diameter

10mm

COO (Country of Origin):
JP
High Reliability, Low ESR,High ripple current

Long life of 10000 hours at 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy