Panasonic 560 μF Polymer Capacitor 16V dc, Surface - 16SVT560M
- RS Stock No.:
- 210-5564
- Mfr. Part No.:
- 16SVT560M
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.30
(exc. VAT)
€4.06
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €1.65 | €3.30 |
| 20 - 48 | €1.47 | €2.94 |
| 50 - 98 | €1.33 | €2.66 |
| 100 - 198 | €1.13 | €2.26 |
| 200 + | €1.10 | €2.20 |
*price indicative
- RS Stock No.:
- 210-5564
- Mfr. Part No.:
- 16SVT560M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Height | 8.3mm | |
| Polarity | Polar | |
| Length | 11.9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 3.2mm | |
| Series | SVT | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 1.792mA | |
| Ripple Current | 1.5A | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Height 8.3mm | ||
Polarity Polar | ||
Length 11.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 2000 h | ||
Lead Pitch 3.2mm | ||
Series SVT | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 1.792mA | ||
Ripple Current 1.5A | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are Ideal for industrial applications.
2700μF maximum capacitance
–55°C to +125°C category temperature range
±20% capacitance tolerance
