Panasonic 560 μF Polymer Capacitor 4V dc, Surface - 4SVT560M
- RS Stock No.:
- 210-5598
- Mfr. Part No.:
- 4SVT560M
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€4.70
(exc. VAT)
€5.78
(inc. VAT)
In Stock
- 974 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €2.35 | €4.70 |
| 20 - 98 | €2.065 | €4.13 |
| 100 - 248 | €1.695 | €3.39 |
| 250 - 498 | €1.425 | €2.85 |
| 500 + | €1.355 | €2.71 |
*price indicative
- RS Stock No.:
- 210-5598
- Mfr. Part No.:
- 4SVT560M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Height | 8.3mm | |
| Polarity | Polar | |
| Length | 6.9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 3.2mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Ripple Current | 1.01A | |
| Leakage Current | 500μA | |
| Series | SVT | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Height 8.3mm | ||
Polarity Polar | ||
Length 6.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 3.2mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Ripple Current 1.01A | ||
Leakage Current 500μA | ||
Series SVT | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are Ideal for industrial applications.
2700μF maximum capacitance
–55°C to +125°C category temperature range
±20% capacitance tolerance
