Panasonic 820 μF Polymer Capacitor 6.3V dc, Surface - 6SVT820M

Bulk discount available
View bulk pricing options

Subtotal (2 units, on tapes of 2)*

€4.06

(exc. VAT)

€5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18€2.03€4.06
20 - 48€1.64€3.28
50 - 98€1.525€3.05
100 - 198€1.29€2.58
200 +€1.235€2.47

*price indicative

Packaging Options:
RS Stock No.:
210-5611
Mfr. Part No.:
6SVT820M
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Capacitance

820μF

Voltage

6.3V dc

Mount Type

Surface

Polarity

Polar

Height

8.3mm

Length

11.9mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

125°C

Lead Pitch

3.2mm

Lifetime

2000 h

Leakage Current

1.033mA

Ripple Current

1.4A

Tolerance

±20 %

Automotive Standard

No

Series

SVT

Dissipation Factor

12%

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are Ideal for industrial applications.

2700μF maximum capacitance

–55°C to +125°C category temperature range

±20% capacitance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy