Panasonic 100 μF Aluminium Polymer Capacitor 63V dc, Surface
- RS Stock No.:
- 210-5952
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
€333.20
(exc. VAT)
€410.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | €0.833 | €333.20 |
| 800 - 800 | €0.80 | €320.00 |
| 1200 + | €0.766 | €306.40 |
*price indicative
- RS Stock No.:
- 210-5952
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 h | |
| Series | ZS | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 63μA | |
| Ripple Current | 3A | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 11mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 h | ||
Series ZS | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 63μA | ||
Ripple Current 3A | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZS Polymer Capacitor, 100 μF Capacitance, 63V DC Voltage - EEHZS1J101P
This polymer capacitor is designed for high-performance applications requiring reliability and efficiency. With a capacitance of 100μF and a voltage rating of 63 V DC, its Compact dimensions of 10 x 12.5mm make it Ideal for various electronic circuits. This surface mount capacitor is capable of operating within a temperature range of -55°C to +135°C, ensuring durability in challenging environments.
Features & Benefits
• Hybrid technology combines conductive polymer and aluminium for superior performance
• Low Equivalent Series Resistance (ESR) of 19 mΩ enhances efficiency
• Polarised design supports specific circuit applications, ensuring correct placement
• Rated for ripple currents up to 3000 mA for robust performance
• Lifetime expectancy of 4000 hours guarantees longevity in operation
• High dissipation factor of 8% facilitates effective energy use
• Low Equivalent Series Resistance (ESR) of 19 mΩ enhances efficiency
• Polarised design supports specific circuit applications, ensuring correct placement
• Rated for ripple currents up to 3000 mA for robust performance
• Lifetime expectancy of 4000 hours guarantees longevity in operation
• High dissipation factor of 8% facilitates effective energy use
Applications
• Utilised in automation and control systems for reliable performance
• Effective in power supply circuits to manage energy efficiently
• Integrated into audio equipment to enhance sound quality
• Suitable for industrial equipment requiring Compact power solutions
• Effective in power supply circuits to manage energy efficiently
• Integrated into audio equipment to enhance sound quality
• Suitable for industrial equipment requiring Compact power solutions
What temperature range can it withstand during operation?
It can function effectively between -55°C and +135°C, making it suitable for diverse applications.
How does the low ESR contribute to its performance?
The low ESR of 19 mΩ reduces energy losses and enhances overall circuit efficiency, leading to improved performance in demanding applications.
What impact does the polarised design have on installation?
The polarised design ensures correct installation within circuits, preventing potential damage and ensuring optimal functionality.
How does the defined ripple current rating influence application choice?
A ripple current rating of 3000 mA indicates its Ability to handle significant load fluctuations, making it Ideal for power supply applications.
What is the expected operational lifetime and its significance?
With a lifetime of 4000 hours, it offers durability in consistent use, which is critical for industrial and automated systems.
