Nichicon 120 μF Surface Polymer Capacitor, 50V
- RS Stock No.:
- 243-7200
- Mfr. Part No.:
- PCR1H121MCL2GS
- Manufacturer:
- Nichicon
Get a bulk buy discount
Add 50 more to save €5.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€14.46
(exc. VAT)
€17.79
(inc. VAT)
Last RS stock
- Final 1,435 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.892 | €14.46 | - |
| 50 - 195 | €2.788 | €13.94 | €5.20 |
| 200 + | €2.628 | €13.14 | €52.80 |
*price indicative
- RS Stock No.:
- 243-7200
- Mfr. Part No.:
- PCR1H121MCL2GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer, Electrolytic | |
| Capacitance | 120μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 12 mm | |
| Series | PCR | |
| Length | 11.9mm | |
| Height | 8.3mm | |
| Depth | 8.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 180μA | |
| Ripple Current | 2.9A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.08% | |
| Diameter | 8mm | |
| Lifetime | 4000 h | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Polymer, Electrolytic | ||
Capacitance 120μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 12 mm | ||
Series PCR | ||
Length 11.9mm | ||
Height 8.3mm | ||
Depth 8.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 180μA | ||
Ripple Current 2.9A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.08% | ||
Diameter 8mm | ||
Lifetime 4000 h | ||
- COO (Country of Origin):
- JP
The Nichicon's PCR series is chip type polymer capacitor have high reliability, low ESR and provides high ripple current, high voltage.
High reliability, High voltage (to 80V)
Low ESR, High ripple current
Long life of 4000 hours at 125°C
SMD type : Lead free reflow soldering condition at 260°C peak complete correspondence
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
ESR after
Related links
- Nichicon 120 μF Surface Polymer Capacitor, 50V
- Nichicon 180 μF Surface Polymer Capacitor, 50V
- Nichicon 33 μF Surface Polymer Capacitor, 50V dc
- CHEMI-CON 33 μF Surface Polymer Capacitor, 50V
- KEMET 82 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 22 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 47 μF Surface Polymer Capacitor, 50V
- Nichicon 22 μF Surface Polymer Capacitor, 50V dc
