Panasonic 390 μF Surface Polymer Capacitor, 2.5V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.04

(exc. VAT)

€2.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,167 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€2.04
50 - 99€1.87
100 - 499€1.67
500 - 999€1.50
1000 +€1.08

*price indicative

Packaging Options:
RS Stock No.:
246-9291
Mfr. Part No.:
EEFJX0E391RB
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

390μF

Voltage

2.5V

Mount Type

Surface

Polarity

Positive

Lead Pitch

4.7mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 1.9 mm

Series

JX

Length

7.3mm

Depth

4.3mm

Height

1.9mm

Ripple Current

10200mA

Minimum Operating Temperature

-55°C

Leakage Current

0.1μA

Automotive Standard

No

Dissipation Factor

0.1%

COO (Country of Origin):
JP
The Panasonic JX series have conductive polymer aluminium electrolytic capacitors. The mounting type of the capacitor is surface mount. The temperature range of the capacitor is –55 °C to +125 °C .

Endurance 125°C 3000 h

Damp heat 85°C 85% 1000 h

Low ESR (3 to 15 mΩ)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy