Panasonic 680 μF Surface Polymer Capacitor, 2.5V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.00

(exc. VAT)

€9.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.60€8.00
50 - 495€1.27€6.35
500 - 995€1.028€5.14
1000 - 1995€1.016€5.08
2000 +€1.00€5.00

*price indicative

RS Stock No.:
795-5314
Mfr. Part No.:
2R5SVPC680M
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

680μF

Voltage

2.5V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 6.9 mm

Series

SVPC

Length

6.9mm

Height

6.9mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

500μA

Ripple Current

3.37A

Lifetime

2000 h

Dissipation Factor

12%

Diameter

8mm

OSCON Solid Electrolytic SVPC series


Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.

Surface mount

2000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Halogen free

Applications


These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy