AVX 10 μF Surface Polymer Capacitor, 25V dc

Subtotal (1 reel of 2000 units)*

€976.00

(exc. VAT)

€1,200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.488€976.00

*price indicative

RS Stock No.:
249-0352
Mfr. Part No.:
TCJA106M025R0150E
Manufacturer:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

10μF

Voltage

25V dc

Mount Type

Surface

Package/Case

1206

Lead Pitch

1.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.2 x 1.6 x 1.6 mm

Height

1.6mm

Series

TCJ

Length

3.2mm

Electrolyte Type

Solid

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Automotive Standard

No

Leakage Current

25μA

COO (Country of Origin):
CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy