AVX 22 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 249-0397
- Mfr. Part No.:
- TCJC226M025R0100E
- Manufacturer:
- AVX
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€13.27
(exc. VAT)
€16.32
(inc. VAT)
Temporarily out of stock
- 370 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.327 | €13.27 | - |
| 100 - 190 | €1.262 | €12.62 | 4% |
| 200 + | €1.11 | €11.10 | 16% |
*price indicative
- RS Stock No.:
- 249-0397
- Mfr. Part No.:
- TCJC226M025R0100E
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 2312 | |
| Lead Pitch | 2.9mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6 x 3.2 x 2.6 mm | |
| Series | TCJ | |
| Length | 6mm | |
| Height | 2.6mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 55μA | |
| Dissipation Factor | 6% | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 2312 | ||
Lead Pitch 2.9mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6 x 3.2 x 2.6 mm | ||
Series TCJ | ||
Length 6mm | ||
Height 2.6mm | ||
Electrolyte Type Solid | ||
Leakage Current 55μA | ||
Dissipation Factor 6% | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.
Conductive polymer electrode
3x reflow 260 °C compatible
Lower ESR
100% surge current tested
Related links
- AVX 22 μF Surface Polymer Capacitor, 25V dc
- AVX 47 μF Surface Polymer Capacitor, 25V dc
- AVX 33 μF Surface Polymer Capacitor, 25V dc
- AVX 15 μF Surface Polymer Capacitor, 25V dc
- AVX 100 μF Surface Polymer Capacitor, 25V dc
- AVX 10 μF Surface Polymer Capacitor, 25V dc
- AVX 4.7 μF Surface Polymer Capacitor, 25V dc
- KYOCERA AVX 15 μF Surface Polymer Capacitor, 25V dc
