Panasonic 47 μF Surface Polymer Capacitor, 25V

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
249-1180
Mfr. Part No.:
25SVF47M
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Conductive Polymer Aluminium Solid

Product Type

Polymer Capacitor

Capacitance

47μF

Voltage

25V

Mount Type

Surface

Package/Case

C6

Polarity

Negative

Lead Pitch

2.1mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.3 x 5.9 mm

Series

SVF

Depth

6.6mm

Height

6.6mm

Length

5.9mm

Electrolyte Type

Solid

Dissipation Factor

0.12%

Automotive Standard

No

Diameter

6.3mm

Leakage Current

235μA

Ripple Current

880mA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVF series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6 is 16 V to 25 V and C6, E7, E12 and F12 is 16 V to 50 V.

High voltage (50 V max.)

Large capacitance (1000 μF max.)

125 ℃ 1000 h

RoHS compliance

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy