Panasonic 33 μF Polymer Capacitor 25V, Surface - 25SVPK33M
- RS Stock No.:
- 249-1181
- Mfr. Part No.:
- 25SVPK33M
- Manufacturer:
- Panasonic
Subtotal (1 reel of 1500 units)*
€663.00
(exc. VAT)
€816.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.442 | €663.00 |
*price indicative
- RS Stock No.:
- 249-1181
- Mfr. Part No.:
- 25SVPK33M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Height | 5.3mm | |
| Length | 5.9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 1.4mm | |
| Automotive Standard | No | |
| Series | SVPK | |
| Leakage Current | 165μA | |
| Ripple Current | 820mA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Polymer Capacitor | ||
Voltage 25V | ||
Mount Type Surface | ||
Polarity Negative | ||
Height 5.3mm | ||
Length 5.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 1.4mm | ||
Automotive Standard No | ||
Series SVPK | ||
Leakage Current 165μA | ||
Ripple Current 820mA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVPK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6, C6, E7, E12 and F12 is 16 V to 50 V.
High voltage (50 V max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
