CHEMI-CON 39 μF Surface Polymer Capacitor, 25V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-4869
Mfr. Part No.:
APXG250ARA390MF61G
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

39μF

Voltage

25V

Mount Type

Surface

Package/Case

F61

Lead Pitch

1.9mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 x 5.8 mm

Length

5.8mm

Series

PXG

Depth

6.6mm

Height

6.6mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Ripple Current

2.8mA

Leakage Current

195μA

Diameter

6.3mm

Automotive Standard

No

COO (Country of Origin):
JP
The Nippon Chemi-Con PXG Series Conductive Polymer Aluminum Solid Capacitors offer smaller size, super low ESR, and high ripple current capability. The SMD NPCAP PXG Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con have capacitance range from 15 to 180μF,rated voltage range from 16 to 25Vdc, and operating temperature range from -55 to +105°C. This series is also halogen-free and RoHS compliant.

Capacitance range 10 to 1,000μF

Rated voltage 25Vdc

Capacitance Tolerance ±20% (at 20°C, 120Hz)

Life polymer capacitor 15000 hours

Ripple current is 2800 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy