CHEMI-CON 330 μF Surface Polymer Capacitor, 25V

Subtotal (1 box of 500 units)*

€325.00

(exc. VAT)

€400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +€0.65€325.00

*price indicative

RS Stock No.:
251-4897
Mfr. Part No.:
HHXC250ARA331MJA0G
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

330μF

Voltage

25V

Mount Type

Surface

Lead Pitch

4.5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 10 mm

Series

HXC

Height

5.3mm

Length

10mm

Depth

5.3mm

Electrolyte Type

Hybrid

Leakage Current

3μA

Anti Vibration

Yes

Ripple Current

2mA

Dissipation Factor

0.14%

Diameter

10mm

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
The Nippon Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4000 hours operation at +125℃ and serve high frequency and harsh environment applications.This SMD type hybrid capacitor guarantees use at 125℃ and is a general-purpose product that can be used in a wide range of applications, including home appliances, industrial equipment, and automotive electronics.

High ripple current model is now available for JC5 size

High reliability and high voltage are realized by hybrid electrolyte

Endurance with ripple current 4,000 hours at 125°C

Rated voltage range 16 to 80Vdc

Capacitance range 68 to 560μF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy