Panasonic 47 μF Polymer Capacitor 35V, Surface - 35SEK47M

Subtotal (500 units, in boxes of 500)*

€275.00

(exc. VAT)

€340.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +€0.55€275.00

*price indicative

RS Stock No.:
249-1190
Mfr. Part No.:
35SEK47M
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Capacitance

47μF

Voltage

35V

Mount Type

Surface

Polarity

Negative

Length

6mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

125°C

Lead Pitch

2.5mm

Ripple Current

930mA

Leakage Current

329μA

Tolerance

±20 %

Automotive Standard

No

Series

SEK

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SEK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code C6, E7, E12, F13 is 25 V to 50 V.

High voltage (50 V max.)

125 ℃ 1000 h

RoHS compliance

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy