CHEMI-CON 120 μF Surface Polymer Capacitor, 20V
- RS Stock No.:
- 251-4857
- Mfr. Part No.:
- APXG200ARA121MF61G
- Manufacturer:
- CHEMI-CON
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.61
(exc. VAT)
€8.13
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 190 | €0.661 | €6.61 |
| 200 - 490 | €0.586 | €5.86 |
| 500 + | €0.528 | €5.28 |
*price indicative
- RS Stock No.:
- 251-4857
- Mfr. Part No.:
- APXG200ARA121MF61G
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 120μF | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Package/Case | F61 | |
| Lead Pitch | 1.9mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 x 5.8 mm | |
| Series | PXG | |
| Length | 5.8mm | |
| Depth | 6.6mm | |
| Height | 6.6mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.2mA | |
| Leakage Current | 480μA | |
| Automotive Standard | No | |
| Diameter | 6.3mm | |
| Dissipation Factor | 0.12% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 120μF | ||
Voltage 20V | ||
Mount Type Surface | ||
Package/Case F61 | ||
Lead Pitch 1.9mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 x 5.8 mm | ||
Series PXG | ||
Length 5.8mm | ||
Depth 6.6mm | ||
Height 6.6mm | ||
Electrolyte Type Solid | ||
Ripple Current 3.2mA | ||
Leakage Current 480μA | ||
Automotive Standard No | ||
Diameter 6.3mm | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
The Nippon Chemi-Con PXG Series Conductive Polymer Aluminum Solid Capacitors offer smaller size, super low ESR, and high ripple current capability. The SMD NPCAP PXG Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con have capacitance range from 15 to 180μF,rated voltage range from 16 to 25Vdc, and operating temperature range from -55 to +105°C. This series is also halogen-free and RoHS compliant.
Capacitance range 10 to 1,000μF
Rated voltage 25Vdc
Capacitance Tolerance ±20% (at 20°C, 120Hz)
Life polymer capacitor 15000 hours
Ripple current is 2800 mA
Related links
- CHEMI-CON 120 μF Surface Polymer Capacitor, 20V
- CHEMI-CON 120 μF Through Hole Polymer Capacitor, 20V
- CHEMI-CON 56 μF Surface Polymer Capacitor, 20V
- CHEMI-CON 680 μF Through Hole Polymer Capacitor, 20V
- CHEMI-CON 120 μF Capacitor 500V dc, Snap-in
- CHEMI-CON 120 μF Capacitor 500V dc, Snap-in - ELXS501VSN121MR30S
- CHEMI-CON 33 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 47 μF Surface Polymer Capacitor, 50V
